MCU 16-bit H8S CISC ROMLess 3.3V 100-Pin TQFP
Renesas HD6412312SVTE25V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412312SVTE25V to view detailed technical specifications.
No datasheet is available for this part.