The HD6412324SVTE25 is a 95-input CMOS integrated circuit packaged in a quad flat pack. It operates within a temperature range of -20°C to 75°C and is powered by a 3.3V supply voltage. The device has a maximum operating frequency of 25MHz. The package is made of plastic and features a gull wing terminal form with a 0.4mm pitch in a quad terminal position.
Renesas HD6412324SVTE25 technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6412324SVTE25 to view detailed technical specifications.
No datasheet is available for this part.