Renesas HD6412332VFC25 technical specifications.
| Package/Case | PQFP |
| Interface | SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 106 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412332VFC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.