The HD6413003RF10V is a 20mm square QFP packaged CMOS microcontroller with 58 I/O lines and a maximum operating temperature of 75°C. It is RoHS compliant and has a qualification status of not qualified. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It can operate at a maximum frequency of 20MHz and has a peak reflow temperature of 260°C.
Renesas HD6413003RF10V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413003RF10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.