The HD6413003RF12 is a 20mm square QFP CMOS microcontroller from Renesas. It operates over a temperature range of -20°C to 75°C and is powered by a supply voltage between 4.5V and 5.5V. This device features 58 I/O lines and is suitable for high-speed applications with a maximum frequency of 24MHz. The HD6413003RF12 is a surface-mount device with a terminal pitch of 0.65mm and a terminal form of gull wing. It is available in a commercial extended temperature grade and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |