Renesas HD6413003RFI16V technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413003RFI16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.