The HD6413005F16V is a microcontroller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16MHz interface and 21 programmable I/O pins. The device has 4KB of ROMless memory and 1 timer/counter. It is not radiation hardened and is packaged in a PQFP case.
Renesas HD6413005F16V technical specifications.
| Package/Case | PQFP |
| Interface | SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413005F16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.