The HD6417705F100(V) is a CMOS quad UART IC from Renesas, packaged in a 208-pin LFQFP with a square shape and flatpack style. It operates within a temperature range of -20°C to 75°C and is RoHS compliant. The device features 97 I/O lines and supports speeds up to 66.67MHz, with a nominal supply voltage of 1.5V and a maximum supply voltage of 1.6V. It has a moisture sensitivity level of 3 and can withstand a peak reflow temperature of 260°C for up to 20 seconds.
Checking distributor stock and pricing after the page loads.
Renesas HD6417705F100(V) technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 97 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.