The HD6417712F is a 24-pin CMOS IC with a maximum operating frequency of 66.67MHz and a supply voltage range of 1.4V to 1.6V. It is packaged in a 28mm square FQFP with a 0.4mm pitch and a gull wing terminal form. The IC is qualified for commercial extended temperature grade and is RoHS compliant. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The IC is designed for surface mount applications and has a peak reflow temperature of 240°C.
Renesas HD6417712F technical specifications.
| Height - Seated (Max) | 3.95mm |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417712F to view detailed technical specifications.
No datasheet is available for this part.