The HD6417750BP200 is a commercial extended temperature grade device with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a square BGA package style with a terminal pitch of 1.27mm and a terminal position of bottom. The device is qualified for surface mount and has a terminal finish of copper with a terminal form of ball. It operates on a supply voltage of 1.8 to 3.3V and has a maximum frequency of 66.7MHz.
Renesas HD6417750BP200 technical specifications.
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e1 |
| Length | 27mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.07V |
| Min Supply Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 1.8,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.95V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750BP200 to view detailed technical specifications.
No datasheet is available for this part.