
High-performance microprocessor featuring a 34MHz maximum frequency and 1.5V nominal supply voltage, operating within a -20°C to 75°C temperature range. This CMOS component utilizes a square, bottom-terminal BGA package with a 1.27mm terminal pitch, measuring 27mm x 27mm with a 2.1mm maximum seated height. It offers a 200µs access time and is lead-free, RoHS compliant, and designed for surface mounting with a peak reflow temperature of 260°C for a maximum of 20 seconds.
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e1 |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.35V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 27mm |
| RoHS | Compliant |
