Renesas HD6417751RBA240V technical specifications.
| Interface | SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 39 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751RBA240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
