The HD6433436F is a 74-line CMOS microcontroller from Renesas, operating at a supply voltage of 5V with a maximum frequency of 16MHz. It features a QFP package with a square shape and flatpack style, measuring 14mm in length and width. The device is surface mountable and compliant with SVHC regulations. The microcontroller has a gull wing terminal form with a 0.5mm pitch and quad terminal position.
Renesas HD6433436F technical specifications.
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 74 |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433436F to view detailed technical specifications.
No datasheet is available for this part.