The HD6433726F is a 70-pin QFP CMOS IC from Renesas, designed for operation at a supply voltage of 5V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The package is made of plastic and has a rectangular shape with a flatpack style. It is a surface mount device with a terminal pitch of 0.8mm and a terminal position of quad. The IC has a maximum frequency of 8.4MHz and a speed of 4.2RPM.
Renesas HD6433726F technical specifications.
| Height - Seated (Max) | 3.1mm |
| Length | 20mm |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 70 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 4.2RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433726F to view detailed technical specifications.
No datasheet is available for this part.