Renesas HD64404BT technical specifications.
| Height - Seated (Max) | 1.8mm |
| JESD-609 Code | e0 |
| Length | 23mm |
| Max Frequency | 33.33MHz |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64404BT to view detailed technical specifications.
No datasheet is available for this part.