The Renesas HD64520F is a commercial extended telecom IC with a nominal supply voltage of 5V. It has a rectangular package shape with a flatpack meter style and is made of plastic. The IC is surface mountable with a terminal finish of tin and a terminal form of gull wing. It has a terminal pitch of 1mm and a terminal position of quad. The HD64520F operates within a temperature range of -20°C to 75°C.
Renesas HD64520F technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Telecom IC Type | DIGITAL SLIC |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64520F to view detailed technical specifications.
No datasheet is available for this part.