The HD6473298CP10 is a 51-channel CMOS chip carrier with a seated height of 4.6mm and a supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 20MHz. The package is made of plastic and has a square shape with a terminal pitch of 1.27mm and a quad terminal position. The device is not qualified and is not RoHS compliant.
Renesas HD6473298CP10 technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J68 |
| Length | 24.2062mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 51 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 24.2062mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473298CP10 to view detailed technical specifications.
No datasheet is available for this part.