The HD6473977RF is a quad flatpack IC with 58 I/O lines, operating at a maximum frequency of 10MHz and a speed of 5RPM. It is manufactured with CMOS technology and has a package body made of plastic. The IC is designed for surface mount and has a terminal pitch of 0.65mm and a terminal position of quad. The package shape is rectangular and the terminal finish is tin with a gull wing form.
Renesas HD6473977RF technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473977RF to view detailed technical specifications.
No datasheet is available for this part.