The HD6475378F16V is a 65-pin QFP CMOS microcontroller from Renesas, operating at a maximum frequency of 16MHz and a supply voltage of 5.5V with a minimum of 4.5V. It has a package body made of plastic and a square shape with a flatpack style. The microcontroller is surface mountable and has a terminal finish of tin with a gull wing form and a pitch of 0.65mm. It is RoHS compliant and has a qualification status of not qualified.
Renesas HD6475378F16V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 65 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6475378F16V to view detailed technical specifications.
No datasheet is available for this part.