The HD64F2328VF25-V is a 16-bit SCI controller from Renesas, featuring 256KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 25MHz and has a data bus width of 16 bits. The device is packaged in a PQFP and can withstand operating temperatures between -20°C and 75°C. It is designed to work with a 3.3V supply voltage and has 86 programmable I/Os and 8 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |