Renesas HD64F2367VF33 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2367VF33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.