The HD64F2378RVFQ34 is a 512KB FLASH microcontroller from Renesas, operating at a maximum frequency of 33MHz. It features a PQFP package and is designed to run on a 3.3V supply voltage within an operating temperature range of -20°C to 75°C. The device supports I2C and SCI interfaces, and includes 96 programmable I/Os and 10 timers/counters.
Renesas HD64F2378RVFQ34 technical specifications.
| Package/Case | PQFP |
| Frequency | 33MHz |
| Interface | I2C, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2378RVFQ34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.