The HD64F36077LFZV is a 64-bit microcontroller from Renesas with 55 I/O lines and a maximum operating frequency of 16MHz. It is designed for commercial extended temperature applications, with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is supplied with a nominal voltage of 3.3V and has a maximum supply voltage of 3.6V. It is packaged in a low-profile, fine-pitch LFQFP package with a terminal pitch of 0.5mm and a terminal position of quad. The device is compliant with Reach SVHC regulations and is suitable for surface mount applications.
Renesas HD64F36077LFZV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36077LFZV to view detailed technical specifications.
No datasheet is available for this part.