The HD64F36079LHV is a 64-bit quad UART I2C/SPI bridge from Renesas, featuring a maximum frequency of 10MHz and a supply voltage of 3.3V. It is packaged in a QFP-64 with a plastic body and a gull wing terminal form. The device operates within a temperature range of -20°C to 75°C and is compliant with AEC-Q100 and Reach SVHC. The HD64F36079LHV is a surface-mount device with a terminal pitch of 0.8mm and a quad terminal position.
Renesas HD64F36079LHV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.