The HD64F3694GHKV is a 64-bit dual-UART I2C/SPI bridge from Renesas, featuring a 64-byte FIFO and 33 Mbps SPI speed. It operates within a temperature range of -20°C to 70°C and is powered by 3.3/5V supplies. The device is packaged in a QFP-64 package, made of plastic, with a square shape and flatpack style. It is surface mountable with a 0.8mm terminal pitch and quad terminal position. The HD64F3694GHKV is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |