Renesas HD64F38076RLP10WV technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 7mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 63 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F38076RLP10WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.