Renesas HD64F38124 technical specifications.
| Package/Case | PQFP |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F38124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.