The HD64F38347 is an 8-bit microcontroller with 60KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 8MHz and features 8-bit UART and SCI interfaces. The device is packaged in a TQFP package and is suitable for operation over a temperature range of -20°C to 75°C. It has 71 programmable I/Os and 5 timers/counters. The HD64F38347 is not radiation hardened.
Renesas HD64F38347 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F38347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.