This 19-channel CMOS chip carrier is designed for surface mount applications and features a rectangular package shape with a very thin profile. It operates at a maximum frequency of 10MHz and can withstand a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device is qualified for commercial extended temperature grades and is compliant with RoHS regulations. It has a moisture sensitivity level of 3 and can be reflowed to a peak temperature of 260°C for 30 seconds.
Renesas HD64F38602RFT10 technical specifications.
| Height - Seated (Max) | 0.95mm |
| JESD-609 Code | e6 |
| Length | 6mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 19 |
| Package Body Material | Plastic |
| Package Code | VQCCN |
| Package Shape | Rectangular |
| Package Style | CHIP CARRIER, VERY THIN PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38602RFT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.