Renesas HD64F7055RFK40 technical specifications.
| Package/Case | PQFP |
| Frequency | 40MHz |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 65 |
| RAM Size | 32KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F7055RFK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.