The HD74AC153P is a dual 4-input 1-output CMOS multiplexer from Renesas, operating over an industrial temperature range of -40°C to 85°C. It has a propagation delay of 14.5ns and is powered by 3.3/5V supplies. The device is packaged in a DIP-16 with a terminal finish of tin and a terminal form of through hole. It is not qualified for automotive applications and is not RoHS compliant.
Renesas HD74AC153P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 14.5ns |
| Propagation Delay (tpd) | 14.5ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC153P to view detailed technical specifications.
No datasheet is available for this part.