Renesas HD74AC153RPEL technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 9.9mm |
| Load Capacitance | 50pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 14.5ns |
| Propagation Delay (tpd) | 14.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74AC153RPEL to view detailed technical specifications.
No datasheet is available for this part.