Renesas HD74AC374FPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.6mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max Frequency@Nom-Sup | 60MHz |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3/5V |
| Propagation Delay (tpd) | 15.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74AC374FPEL to view detailed technical specifications.
No datasheet is available for this part.