Renesas HD74ALVC162835 technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G56 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP56,.3,20 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 5.4ns |
| Propagation Delay (tpd) | 6.3ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ALVC162835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.