The HD74HC163P-E is a 4-bit binary counter from Renesas, operating within a temperature range of -40°C to 85°C. It features a synchronous mode of operation and a propagation delay of 200ns. The counter has a supply voltage range of 2V to 6V and is packaged in a DIP package with a height of 5.06mm and a width of 7.62mm. The device is RoHS compliant and has a moisture sensitivity level of 1.
Renesas HD74HC163P-E technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Up |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 200ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC163P-E to view detailed technical specifications.
No datasheet is available for this part.