This 4-bit binary counter from Renesas is an asynchronous logic IC with two functions. It operates over a temperature range of -40°C to 85°C and is available in a SOP package. The counter has a propagation delay of 325ns and is fabricated using CMOS technology. It is not qualified for automotive applications and is not RoHS compliant.
Renesas HD74HC393FP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | Up |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | ASYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 325ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC393FP to view detailed technical specifications.
No datasheet is available for this part.