The HD74HC673P is a 16-bit, 1-function CMOS integrated circuit available in a DIP24 package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 21MHz. The device is powered by 2/6V supplies and is not qualified for automotive applications. It is compliant with Reach SVHC regulations and features through-hole terminals with a 2.54mm pitch.
Renesas HD74HC673P technical specifications.
| JESD-30 Code | R-PDIP-T24 |
| Max Frequency@Nom-Sup | 21MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC673P to view detailed technical specifications.
No datasheet is available for this part.