The HD74LS00P-E is a NAND gate logic IC from Renesas, featuring a commercial extended temperature range of -20°C to 75°C. It has a maximum operating current of 8A and a maximum power supply current of 4.4mA at 5V. The IC is packaged in a DIP14 package with a rectangular shape and a gold terminal finish. It is not RoHS compliant and is not qualified for automotive applications.
Renesas HD74LS00P-E technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Load Capacitance | 15pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 4.4mA |
| Prop. Delay@Nom-Sup | 15ns |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS00P-E to view detailed technical specifications.
No datasheet is available for this part.