The Renesas HD74UH00EL is a single NAND gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 125ns and is available in a small outline, low profile, shrink pitch package with a terminal pitch of 0.95mm. The device is surface mountable and has a maximum current of 20mA. It is not qualified for automotive applications and is not RoHS compliant.
Renesas HD74UH00EL technical specifications.
| Height - Seated (Max) | 1.3mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2.9mm |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TSOP5/6,.11,37 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 125ns |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74UH00EL to view detailed technical specifications.
No datasheet is available for this part.