The HITHD6477034FI20 is a 32-bit SCI microcontroller from Renesas, featuring 64KB of ROM and 4KB of RAM. It has 40 programmable I/O and one timer/counter. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 20MHz. It is available in a PQFP package.
Renesas HITHD6477034FI20 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| RAM Size | 4KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HITHD6477034FI20 to view detailed technical specifications.
No datasheet is available for this part.