The HM628512CLTT-5 is a 512K SRAM memory chip from Renesas, featuring 8-bit width and a 5V supply voltage. It has a maximum access time of 55ns and operates within a temperature range of -20°C to 70°C. The chip is packaged in a TSOP2 rectangular shape with a small outline and thin profile, and is suitable for surface mount applications. It is compliant with Reach SVHC regulations and is manufactured using CMOS technology.
Renesas HM628512CLTT-5 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.95mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512CLTT-5 to view detailed technical specifications.
No datasheet is available for this part.