Renesas HM62V8100LTTI5SL technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Density | 8Mb |
| Frequency | 55GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8000000B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HM62V8100LTTI5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.