Renesas HM6AQB18202BPL50 technical specifications.
| Access Time-Max | 0.45ns |
| Density | 37748736b |
| Height - Seated (Max) | 1.46mm |
| JESD-30 Code | R-PBGA-B165 |
| JESD-609 Code | e0 |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | QDR SRAM |
| Memory Width | 18 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 2097152 |
| Number of Words Code | 2M |
| Organization | 2MX18 |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, LOW PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 1.9V |
| Supply Voltage-Min (Vsup) | 1.7V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6AQB18202BPL50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
