NAND Flash Parallel 3V/3.3V 256Mbit 32M x 8bit 50ns 48-Pin TSOP-I
Renesas HN29V25611AT-50 technical specifications.
| Density | 268435456b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| JESD-609 Code | e0 |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 33554432 |
| Number of Words Code | 32M |
| Organization | 32MX8 |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | SERIAL |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Type | AND TYPE |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN29V25611AT-50 to view detailed technical specifications.
No datasheet is available for this part.