Renesas HRU0103ATL technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HRU0103ATL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.