The HSM221CTR is a single-phase silicon rectifier diode with a maximum forward voltage of 1V and a maximum non-repetitive forward current of 4A. It has a maximum operating temperature of 150°C and a maximum output current of 100mA. The diode is packaged in a small outline rectangular plastic package with a gull wing terminal form and tin finish. It is not RoHS compliant and is not qualified.
Renesas HSM221CTR technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Max Output Current | 100mA |
| Non-rep Pk Forward Current-Max | 4A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 85V |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HSM221CTR to view detailed technical specifications.
No datasheet is available for this part.