Renesas HVC306B-E technical specifications.
| Diode Cap Tolerance | 6.35% |
| Diode Capacitance Ratio-Min | 11 |
| Diode Capacitance-Nom | 31.5pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| Frequency Band | VERY HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e6 |
| Min Breakdown Voltage | 34V |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HVC306B-E to view detailed technical specifications.
No datasheet is available for this part.