The HVC350BTRF is a single-element variable capacitance diode with a minimum capacitance ratio of 2.8:1. It features a SILICON element material and a rectangular package style. The diode is not qualified and is not RoHS compliant. It has a tin terminal finish and a flat terminal form in a dual terminal position. The HVC350BTRF is surface mountable and has a plastic package body material.
Renesas HVC350BTRF technical specifications.
| Diode Capacitance Ratio-Min | 2.8 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 15V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC350BTRF to view detailed technical specifications.
No datasheet is available for this part.