The HVC369BTRF is a single silicon variable capacitance diode with a minimum breakdown voltage of 15V and a capacitance ratio of 2.3:1. It is packaged in a small rectangular plastic body with a tin finish and flat terminals in a dual position. The diode is designed for surface mount applications and is not qualified to any specific standard. It is not RoHS compliant.
Renesas HVC369BTRF technical specifications.
| Diode Capacitance Ratio-Min | 2.3 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 15V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC369BTRF to view detailed technical specifications.
No datasheet is available for this part.