Renesas HVC375BTRF technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HVC375BTRF to view detailed technical specifications.
No datasheet is available for this part.